- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54679-1609
54679-1609
Molex / Waldom
Conn Wire to Board F 16 POS 1.25mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board F 16 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 546791609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54679-1609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:F3578
-
Mounting:Through Hole3586
-
Pitch:1.25 mm
-
Number of Contacts:16
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,721
Ships today, if you order in
Minimum Order Quantity:
62
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
62
$1.0098
700
$0.9690
2,000
$0.9180
4,000
$0.8874
11,000 +
$0.8568
Click for Quote
Log in
to unlock special pricing