- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 54597-1200
54597-1200
Molex / Waldom
Connector Accessories Clip Nylon Bag Natural
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Clip Nylon Bag Natural
Search Keywords: 545971200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54597-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:11.35 x 5.8 x 7.4 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,469
Can Ship immediately
Minimum Order Quantity:
676
Price (USD)
Qty
Unit Price
676
$0.090
8,000
$0.086
15,000
$0.083
38,000
$0.080
120,000 +
$0.077
Click for Quote
Log in
to unlock special pricing