- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54596-1210
54596-1210
Molex / Waldom
Conn IDC Connector F 12 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 12 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Search Keywords: 545961210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54596-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:1.25 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61,077
Can Ship immediately
Minimum Order Quantity:
47
Price (USD)
Qty
Unit Price
47
$1.34
500
$1.29
2,000
$1.23
3,000
$1.19
9,000 +
$1.15
Click for Quote
Log in
to unlock special pricing