- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54596-0910
Molex / Waldom
54596-0910
Conn IDC Connector F 9 POS 1.25mm IDT RA Cable Mount Mini Mi II¢A€žA¢ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 9 POS 1.25mm IDT RA Cable Mount Mini Mi II¢A€žA¢ Bag
Search Keywords: 545960910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54596-0910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 54596-0910 RoHS compliant?
Yes, 54596-0910 is RoHS compliant.
What is the lead time for 54596-0910?
The standard lead time for 54596-0910 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,047,282
Ships today, if you order in
Minimum Order Quantity:
363
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
363
$0.1714
4,000
$0.1652
8,000
$0.1581
21,000
$0.1510
64,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing