- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54596-0810
Molex / Waldom
54596-0810
Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 54596-0810 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 100 V |
| Maximum Current Rating: | 1.5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.