- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 54560-2601
54560-2601
Molex / Waldom
Connector Accessories Upper Housing Polyester Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Upper Housing Polyester Tray
Search Keywords: 545602601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54560-2601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Upper Housing
-
Dimension:37.59 x 6 x 10.2 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Can Ship immediately
Minimum Order Quantity:
254
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
254
$0.240
3,000
$0.230
6,000
$0.221
15,000
$0.211
45,000 +
$0.203
Click for Quote
Log in
to unlock special pricing