- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54559-5011
54559-5011
Molex / Waldom
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount QF-50¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount QF-50¢A€žA¢ Tray
Search Keywords: 545595011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54559-5011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$1.0400
700
$1.0098
2,000
$0.9588
4,000
$0.9180
11,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing