- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54552-4016-TR375
54552-4016-TR375
Molex / Waldom
Conn Board to Board RCP 40 POS 0.4mm Solder RA SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 40 POS 0.4mm Solder RA SMD SlimStack™ T/R
Search Keywords: 545524016TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54552-4016-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
375 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$0.4743
750
$0.4508
1,125 +
$0.4284
Click for Quote
Log in
to unlock special pricing