- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54550-2171-TR750
54550-2171-TR750
Molex / Waldom
Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 545502171TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54550-2171-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:FPC Connector
-
Number of Contacts:21
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15.7mm x 3.85mm x 1.2 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$1.18
1,500
$1.12
2,250 +
$1.06
Click for Quote
Log in
to unlock special pricing