- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54550-2094
Molex / Waldom
54550-2094
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 545502094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54550-2094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:20
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15.2 x 3.85 x 1.2 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 54550-2094 discontinued?
Yes, 54550-2094 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 54550-2094 RoHS compliant?
Yes, 54550-2094 is RoHS compliant.
What is the lead time for 54550-2094?
The standard lead time for 54550-2094 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.