- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54550-0871
54550-0871
Molex / Waldom
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 8 Circuits, Gold Contact Plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 8 Circuits, Gold Contact Plating
Search Keywords: 545500871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54550-0871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9.2mm x 3.85mm x 1.2 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3,000
$0.72
18,000 +
$0.71
Click for Quote
Log in
to unlock special pricing