- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54548-2433
54548-2433
Molex / Waldom
0.50mm Pitch Type FFC/FPC Connector 1.20mm Height Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
0.50mm Pitch Type FFC/FPC Connector 1.20mm Height Right Angle
Search Keywords: 545482433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54548-2433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector3551
-
Pitch:0.5 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,695
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$1.20
12,000 +
$1.17
Click for Quote
Log in
to unlock special pricing