Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

54548-2271

0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 22 Circuits, Lead-Free, Gold (Au)P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 22 Circuits, Lead-Free, Gold (Au)Plating
Search Keywords: 545482271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 54548-2271
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: FFC/FPC Connector
Number of Contacts: 22
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 16.2 x 3.85 x 1.2 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54548-2271 discontinued?
Yes, 54548-2271 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 54548-2271 RoHS compliant?
Yes, 54548-2271 is RoHS compliant.
What is the lead time for 54548-2271?
The standard lead time for 54548-2271 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,758
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$1.51
18,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!