- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54548-1870-P
Available Replacements
Alternative Packaging
Molex / Waldom
54548-1870-P
54548-1870 - Packaged 10 per bag
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
54548-1870 - Packaged 10 per bag
Search Keywords: 545481870P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54548-1870-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:FPC Connector
-
Number of Contacts:18
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.2 x 3.85 x 1.2 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 54548-1870-P discontinued?
Yes, 54548-1870-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 54548-1870-P RoHS compliant?
Yes, 54548-1870-P is RoHS compliant.
What is the lead time for 54548-1870-P?
The standard lead time for 54548-1870-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.