- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54548-1270-C
54548-1270-C
Molex / Waldom
54548-1270 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
54548-1270 - Packaged 100 per bag
Search Keywords: 545481270C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54548-1270-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:11.2 x 3.85 x 1.2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$1.180
800
$0.896
1,500
$0.810
3,000
$0.790
5,000
$0.720
10,000 +
$0.690
Click for Quote
Log in
to unlock special pricing