Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

54479-1215

Conn Housing F 12 POS 5.7mm Crimp ST Cable Mount Gray HMC¢A€žA¢ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing F 12 POS 5.7mm Crimp ST Cable Mount Gray HMC¢A€žA¢ Bag
Search Keywords: 544791215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 54479-1215
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908160
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: F3489
Termination Method: Crimp3503
Number of Contacts: 12
Maximum Voltage Rating: 4503494VDC
Maximum Current Rating: 35/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54479-1215 discontinued?
Yes, 54479-1215 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 54479-1215 RoHS compliant?
Yes, 54479-1215 is RoHS compliant.
What is the lead time for 54479-1215?
The standard lead time for 54479-1215 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
16
ADD TO CART
Price (USD)
Qty
Unit Price
16
$4.01
200
$3.86
400
$3.69
900
$3.55
3,000 +
$3.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!