- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54393-3382
Molex / Waldom
54393-3382
Conn FFC/FPC Connector SKT 33 POS 0.3mm Solder RA SMD Easy-On¢A€žA¢ T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54393-3382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:33
-
Pitch:0.3 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:12.4mm x 5.1mm x 1.953547mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.