- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54393-2181-C
54393-2181-C
Molex / Waldom
54393-2181 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
54393-2181 - Packaged 100 per bag
Search Keywords: 543932181C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54393-2181-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:FFC/FPC Connector
-
Number of Contacts:21
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:8.8 x 5.1 x 1.95 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/18/26