- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54393-2181
54393-2181
Molex / Waldom
0.30mm Pitch Easy-On™ Type, Right Angle, SMT, ZIF, Bottom Contact, 21 Circuits, Lead-Free, Gold Contact Plating
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
0.30mm Pitch Easy-On™ Type, Right Angle, SMT, ZIF, Bottom Contact, 21 Circuits, Lead-Free, Gold Contact Plating
Search Keywords: 543932181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54393-2181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:FFC/FPC Connector
-
Number of Contacts:21
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.2/Contact A
-
Dimension:8.8 x 5.1 x 1.95 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.494
4,000
$0.471
8,000
$0.448
22,000 +
$0.437
Click for Quote
Log in
to unlock special pricing