- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 54332-1270
54332-1270
Molex / Waldom
Conn Rectangular PL 12 POS 3mm Crimp ST Cable Mount CRC™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Rectangular PL 12 POS 3mm Crimp ST Cable Mount CRC™ Tray
Search Keywords: 543321270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54332-1270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:3 mm
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,756
Can Ship immediately
Minimum Order Quantity:
3
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$24.23
14
$23.79
28
$23.34
40
$22.44
100
$19.65
250
$19.07
500 +
$17.95
Click for Quote
Log in
to unlock special pricing