- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 54331-0361
54331-0361
Molex / Waldom
Conn Housing F 36 POS 1.27mm Crimp ST Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Housing F 36 POS 1.27mm Crimp ST Cable Mount Tray
Search Keywords: 543310361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54331-0361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$89.12
6
$84.87
22
$81.02
53
$77.50
160 +
$74.26
Click for Quote
Log in
to unlock special pricing