- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 54306-3619
54306-3619
Molex / Waldom
Conn SCSI PL 36 POS 1.27mm Solder Lug ST Cable Mount 36 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SCSI PL 36 POS 1.27mm Solder Lug ST Cable Mount 36 Terminal 1 Port Tray
Search Keywords: 543063619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54306-3619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
2
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$35.06
20
$33.66
40
$32.29
100
$31.01
300 +
$29.77
Click for Quote
Log in
to unlock special pricing