Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

54306-2619

Conn SCSI PL 26 POS 1.27mm Solder Lug ST Cable Mount 26 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SCSI PL 26 POS 1.27mm Solder Lug ST Cable Mount 26 Terminal 1 Port Tray
Search Keywords: 543062619
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 54306-2619
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SCSI3767
Body Orientation: Straight3748
Mounting: Cable Mount3758
Gender: PL3752
Termination Method: Solder Lug3766
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Voltage Rating: 2503756V
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54306-2619 discontinued?
Yes, 54306-2619 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 54306-2619 RoHS compliant?
Yes, 54306-2619 is RoHS compliant.
What is the lead time for 54306-2619?
The standard lead time for 54306-2619 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 692
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$25.87
30
$24.82
60
$23.83
200
$22.88
500 +
$21.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!