- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54280-0809
54280-0809
Molex / Waldom
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole
Search Keywords: 542800809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54280-0809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
3
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$23.39
15
$22.96
29
$22.51
58
$22.08
100
$21.64
200
$18.95
500 +
$18.41
Click for Quote
Log in
to unlock special pricing