Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

54132-5062

Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 541325062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 54132-5062
Alias/AKA: 0541325062
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: FPC Connector
Number of Contacts: 50
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 30.5mm x 5.6mm x 2 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54132-5062 RoHS compliant?
Yes, 54132-5062 is RoHS compliant.
What is the lead time for 54132-5062?
The standard lead time for 54132-5062 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Can Ship immediately You may purchase all in-stock quantity of 1,028
Stock lot only:
1028
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.222
1,500
$2.020
12,000
$1.880
30,000
$1.710
60,000
$1.640
150,000 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!