- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54132-3262
Molex / Waldom
54132-3262
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 541323262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54132-3262
-
Alias/AKA:0541323262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FPC Connector3551
-
Number of Contacts:32
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:21.5mm x 5.6mm x 23547mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 54132-3262 RoHS compliant?
Yes, 54132-3262 is RoHS compliant.
What is the lead time for 54132-3262?
The standard lead time for 54132-3262 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,500
$1.20
12,000
$1.18
30,000
$1.17
60,000
$1.16
150,000 +
$1.15
Click for Quote
Log in
to unlock special pricing