- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 54113-0200
54113-0200
Molex / Waldom
Fluorescent Light Socket Conn Housing 2Ckt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fluorescent Light Socket Conn Housing 2Ckt
Search Keywords: 541130200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54113-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,400
Can Ship immediately
Minimum Order Quantity:
343
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
343
$0.1816
4,000
$0.1734
8,000
$0.1663
20,000
$0.1601
61,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing