Available Replacements
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

54104-5096

Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 541045096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 54104-5096
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: FPC Connector
Number of Contacts: 50
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 30.5 x 5.6 x 2 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 54104-5096?
The recommended replacement for 54104-5096 is 54104-5092 from Molex / Waldom, available from OnlineComponents.com.
Is 54104-5096 RoHS compliant?
Yes, 54104-5096 is RoHS compliant.
What is the lead time for 54104-5096?
The standard lead time for 54104-5096 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$2.67
4,500
$2.43
12,000
$2.12
30,000
$2.07
60,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!