- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54104-4631-TR375
54104-4631-TR375
Molex / Waldom
Conn FPC Connector SKT 46 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector SKT 46 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 541044631TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-4631-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Type:FPC Connector
-
Number of Contacts:46
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:28.5mm x 5.6mm x 2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
375
$1.40
750
$1.33
1,125 +
$1.26
Click for Quote
Log in
to unlock special pricing