Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

54104-4531-TR375

Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 541044531TR375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 54104-4531-TR375
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 375
Type: FPC Connector
Number of Contacts: 45
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 28mm x 5.6mm x 2 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54104-4531-TR375 RoHS compliant?
Yes, 54104-4531-TR375 is RoHS compliant.
What is the lead time for 54104-4531-TR375?
The standard lead time for 54104-4531-TR375 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
11 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
375 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!