- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54104-4531
Molex / Waldom
54104-4531
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 45 Circuits, Lead-Free, 0.1µm Gold (Au) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 45 Circuits, Lead-Free, 0.1µm Gold (Au) Plating
Search Keywords: 541044531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-4531
-
Alias/AKA:0541044531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 54104-4531 RoHS compliant?
Yes, 54104-4531 is RoHS compliant.
What is the lead time for 54104-4531?
The standard lead time for 54104-4531 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1,500
$2.05
12,000
$1.84
30,000
$1.79
60,000
$1.69
150,000 +
$1.63
Click for Quote
Log in
to unlock special pricing