- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54104-3833
54104-3833
Molex / Waldom
Conn FFC/FPC Connector SKT 38 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 38 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 541043833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-3833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FFC/FPC Connector3551
-
Number of Contacts:38
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:24.5mm x 5.6mm x 2.053547mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.3774
3,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing