- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54104-3531-TR375
Molex / Waldom
54104-3531-TR375
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector SKT 35 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 541043531TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-3531-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Type:FPC Connector
-
Number of Contacts:35
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:23 x 5.6 x 2 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 54104-3531-TR375 RoHS compliant?
Yes, 54104-3531-TR375 is RoHS compliant.
What is the lead time for 54104-3531-TR375?
The standard lead time for 54104-3531-TR375 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
11 Weeks
can ship
11/16/26