- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54102-0804
54102-0804
Molex / Waldom
Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords: 541020804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54102-0804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,343
Ships today, if you order in
You may purchase all in-stock quantity of 1,343
Stock lot only:
1343
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$3.586
9,000
$3.260
21,000
$2.850
51,000
$2.750
102,000 +
$2.630
Click for Quote
Log in
to unlock special pricing