- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 54018-0605
Molex / Waldom
54018-0605
Connector Accessories Plug Cover Right Angle Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 54018-0605 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Plug Cover |
| Dimension: | 18.8 x 35.9 x 9.9 mm |
| Operating Temperature: | -40 to 85 °C |