- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53780-0370
53780-0370
Molex / Waldom
Conn Wire to Board HDR 3 POS 1.25mm Solder RA SMD PanelMate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 3 POS 1.25mm Solder RA SMD PanelMate™ T/R
Search Keywords: 537800370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53780-0370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,393
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,500
$0.4927
3,000
$0.4457
9,000
$0.4335
24,000 +
$0.4223
Click for Quote
Log in
to unlock special pricing