- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53748-0304
53748-0304
Molex / Waldom
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 30 Circuits, with Vacuum Pick-up Tape
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 30 Circuits, with Vacuum Pick-up Tape
Search Keywords: 537480304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53748-0304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
You may purchase all in-stock quantity of 1,700
Stock lot only:
1700
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
1
$0.836
3,000
$0.760
6,000
$0.740
15,000 +
$0.700
Click for Quote
Log in
to unlock special pricing