- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53649-0874
53649-0874
Molex / Waldom
Conn Board to Board PL 80 POS 0.635mm Solder ST SMD SlimStack¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 80 POS 0.635mm Solder ST SMD SlimStack¢A€žA¢ T/R
Search Keywords: 536490874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53649-0874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
760 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.635 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,040
Can Ship immediately
Minimum Order Quantity:
760
Order Increment:
760
10 Weeks
can ship
7/20/26