Image is representational - see mfr. specs

53649-0674

Molex / Waldom

Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 536490674
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53649-0674
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    760
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,200
Ships today, if you order in
Minimum Order Quantity:
760
Order Increment:
760
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
760
$4.89
2,280
$4.44
8,360 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!