Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53647-1274

Conn Board to Board PL 120 POS 0.635mm Solder ST SMD SlimStack™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board PL 120 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 536471274
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53647-1274
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    840
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    120
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53647-1274 RoHS compliant?
Yes, 53647-1274 is RoHS compliant.
What is the lead time for 53647-1274?
The standard lead time for 53647-1274 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,680
Ships today, if you order in
Minimum Order Quantity:
840
Order Increment:
840
11 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
840
$6.68
1,680
$6.65
4,200 +
$6.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!