- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53647-1074
53647-1074
Molex / Waldom
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, Lead-Free, 100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, Lead-Free, 100 Circuits, with Embossed Tape with Cover Packaging
Search Keywords: 536471074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53647-1074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,040
Can Ship immediately
Minimum Order Quantity:
840
Order Increment:
840
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
840
$4.56
2,520
$4.14
8,400 +
$3.63
Click for Quote
Log in
to unlock special pricing