- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53647-0474
53647-0474
Molex / Waldom
Conn Board to Board PL 40 POS 0.635mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 40 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 536470474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53647-0474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
840 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,070
Ships today, if you order in
Minimum Order Quantity:
840
Order Increment:
840
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
840
$6.11
3,360
$5.55
8,400 +
$4.87
Click for Quote
Log in
to unlock special pricing