- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53647-0374-TR210
Molex / Waldom
53647-0374-TR210
Conn Board to Board PL 30 POS 0.635mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board PL 30 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 536470374TR210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53647-0374-TR210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
210 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 53647-0374-TR210 RoHS compliant?
Yes, 53647-0374-TR210 is RoHS compliant.
What is the lead time for 53647-0374-TR210?
The standard lead time for 53647-0374-TR210 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
420
Order Increment:
210
2 Weeks
can ship
9/21/26