- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53647-0274
Molex / Waldom
53647-0274
Conn Board to Board PL 20 POS 0.635mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 20 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 536470274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53647-0274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
840 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 53647-0274 RoHS compliant?
Yes, 53647-0274 is RoHS compliant.
What is the lead time for 53647-0274?
The standard lead time for 53647-0274 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
840
Order Increment:
840
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
840
$2.62
12,600
$2.35
30,240
$2.26
60,480
$2.14
150,360 +
$2.06
Click for Quote
Log in
to unlock special pricing