- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53625-0574
53625-0574
Molex / Waldom
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 13.00mm Stack Height, Lead-Free, 50 Circuits, wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 13.00mm Stack Height, Lead-Free, 50 Circuits, with Embossed Tape with Cover Packaging
Search Keywords: 536250574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53625-0574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.64 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3,000
$3.49
8,000
$3.06
20,000 +
$3.00
Click for Quote
Log in
to unlock special pricing