- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53517-0330
Molex / Waldom
53517-0330
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Tray
Search Keywords: 535170330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53517-0330
-
Alias/AKA:0535170330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Termination Method:Solder3593
Frequently Asked Questions
Is 53517-0330 RoHS compliant?
Yes, 53517-0330 is RoHS compliant.
What is the lead time for 53517-0330?
The standard lead time for 53517-0330 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Ships today, if you order in
You may purchase all in-stock quantity of 784
Stock lot only:
784
Minimum Order Quantity:
5120
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$0.5459
5,120
$0.4963
10,240
$0.2956
30,000
$0.2949
75,000 +
$0.2942
Click for Quote
Log in
to unlock special pricing