- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53475-2079
53475-2079
Molex / Waldom
Conn Board to Board PL 200 POS 0.635mm Solder ST SMD SlimStack Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Board to Board PL 200 POS 0.635mm Solder ST SMD SlimStack Tube
Search Keywords: 534752079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53475-2079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
746
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$38.10
600
$9.97
1,200
$9.49
2,400
$9.11
2,500
$8.46
5,000
$7.70
10,000
$7.30
25,000 +
$6.96
Click for Quote
Log in
to unlock special pricing