- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53426-1410
Molex / Waldom
53426-1410
Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Search Keywords: 534261410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53426-1410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 53426-1410 RoHS compliant?
Yes, 53426-1410 is RoHS compliant.
What is the lead time for 53426-1410?
The standard lead time for 53426-1410 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,728
Can Ship immediately
Minimum Order Quantity:
210
Order Increment:
70
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
210
$0.4906
1,400
$0.4784
2,800
$0.4661
12,040
$0.4029
30,030
$0.3907
60,060 +
$0.3703
Click for Quote
Log in
to unlock special pricing