- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53426-0910
53426-0910
Molex / Waldom
Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Search Keywords: 534260910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53426-0910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,294
Ships today, if you order in
Minimum Order Quantity:
200
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
200
$0.4406
800
$0.4284
3,100
$0.4151
8,000
$0.3580
20,000
$0.3478
40,000
$0.3274
100,000 +
$0.3070
Click for Quote
Log in
to unlock special pricing