- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53426-0610
53426-0610
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
Search Keywords: 534260610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53426-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,008
Ships today, if you order in
Minimum Order Quantity:
300
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
300
$0.3060
1,100
$0.2999
2,200
$0.2948
4,400
$0.2897
9,000
$0.2836
20,000
$0.2479
50,000 +
$0.2407
Click for Quote
Log in
to unlock special pricing